Taiwan Semiconductor SK12B technical specifications.
| Package/Case | SMB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 30A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.