Taiwan Semiconductor SK26AR2 technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 2A |
| Height | 2.3mm |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK26AR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.