Schottky Diodes & Rectifiers 3.0 Amp 20 Volt 150 Amp IFSM
Taiwan Semiconductor SK32A technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 70A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK32A to view detailed technical specifications.
No datasheet is available for this part.