Taiwan Semiconductor SK34AE3 technical specifications.
| Max Forward Surge Current (Ifsm) | 70A |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK34AE3 to view detailed technical specifications.
No datasheet is available for this part.