Diode Schottky 200V 5A 2-Pin SMC T/R
Taiwan Semiconductor SK520CR7 technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK520CR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.