Taiwan Semiconductor SK56B technical specifications.
| Package/Case | SMB |
| Forward Current | 5A |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK56B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.