The SMBJ10AR5 Zener diode from Taiwan Semiconductor features a clamping voltage of 17V and a reverse breakdown voltage of 11.1V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is unidirectional and has a peak pulse current of 37A and a peak pulse power of 600W. It is packaged in an SMB case and is designed for surface mount applications.
Taiwan Semiconductor SMBJ10AR5 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 17V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 37A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ10AR5 to view detailed technical specifications.
No datasheet is available for this part.