Taiwan Semiconductor SR002R0 technical specifications.
| Package/Case | DO-41-2 |
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Mounting Style | AXIAL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SR002R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.