Taiwan Semiconductor SR1020 technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 120A |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SR1020 to view detailed technical specifications.
No datasheet is available for this part.