The SR310 rectifier diode is packaged in a DO-201AD case and is designed for through-hole mounting. It can handle a maximum forward current of 3A and a maximum repetitive reverse voltage of 100V. The diode can withstand a maximum surge current of 80A and has a maximum reverse current of 100uA. Operating temperature range is from -65°C to 150°C. The SR310 is RoHS compliant.
Taiwan Semiconductor SR310 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 5.6mm |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SR310 to view detailed technical specifications.
No datasheet is available for this part.