Diode Schottky 50V 16A 3-Pin(2+Tab) D2PAK T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |