Taiwan Semiconductor SRS1690 technical specifications.
| Color | Grey |
| Forward Current | 16A |
| Gender | Female |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 100uA |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SRS1690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.