Taiwan Semiconductor SS13MRS technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 25A |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS13MRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.