Taiwan Semiconductor SS14F3 technical specifications.
| Package/Case | DO-214AC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 400nA |
| Max Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS14F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.