Taiwan Semiconductor SS14LR3 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Height | 1.43mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 6mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS14LR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.