Taiwan Semiconductor SS14MRS technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 25A |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS14MRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.