Taiwan Semiconductor SS26R5 technical specifications.
| Package/Case | SMB |
| Element Configuration | Single |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS26R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.