The TESDU12VRZ is a bidirectional Zener diode with a clamping voltage of 25V and a leakage current of 2uA. It operates over a temperature range of -55°C to 150°C. The device is packaged in a surface mount SMD/SMT package. It is RoHS compliant and available on tape and reel.
Taiwan Semiconductor TESDU12VRZ technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 25V |
| Depth | 1mm |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TESDU12VRZ to view detailed technical specifications.
No datasheet is available for this part.