Taiwan Semiconductor TS1051CX6RF technical specifications.
| Package/Case | SOT-26 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1051CX6RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.