Taiwan Semiconductor TS1052CX6RFG technical specifications.
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1052CX6RFG to view detailed technical specifications.
No datasheet is available for this part.