Taiwan Semiconductor TS1084CZ-3.3 technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 1.5V |
| Input Bias Current | 8mA |
| Lead Pitch | 2.715mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| Termination | Through Hole |
| Voltage | 3.3V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1084CZ-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.