Taiwan Semiconductor TS1086CM18 technical specifications.
| Package/Case | TO-263 |
| Input Bias Current | 8mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.275V |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1086CM18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.