Taiwan Semiconductor TS1117CW25RP technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Height | 1.8mm |
| Length | 6.85mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Quiescent Current | 8mA |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Width | 3.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1117CW25RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.