Taiwan Semiconductor TS1123CX512C0 technical specifications.
| Package/Case | SOT-25 |
| Dropout Voltage | 500mV |
| Max Input Voltage | 35V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 12V |
| Output Current | 200mA |
| Output Type | Fixed |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1123CX512C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.