Taiwan Semiconductor TS13002CTA3 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 400V |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 4MHz |
| Height | 4.7mm |
| Length | 4.7mm |
| Max Collector Current | 200mA |
| Max Frequency | 4MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS13002CTA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.