Taiwan Semiconductor TS1540CP18R0 technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 1V |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 1.8V |
| Output Current | 1A |
| Output Type | Fixed |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1540CP18R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.