Taiwan Semiconductor TS19450CSRL technical specifications.
| Package/Case | SOP |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 630W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS19450CSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.