Taiwan Semiconductor TS2576CM533 technical specifications.
| Package/Case | TO-263-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 37V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2576CM533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.