Taiwan Semiconductor TS2596SCSRL technical specifications.
| Package/Case | SOP |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2596SCSRL to view detailed technical specifications.
No datasheet is available for this part.