Taiwan Semiconductor TS2901CS14RL technical specifications.
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Response Time | 1.3us |
| Supply Current | 2mA |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2901CS14RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.