Taiwan Semiconductor TS2937CM-5.0C0 technical specifications.
| Package/Case | TO-263 |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Nominal Output Voltage | 5V |
| Output Current | 500mA |
| Output Type | Fixed |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2937CM-5.0C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.