The TS2937CP50R0 is a single output switching regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a surface mount package and is available in tape and reel packaging. The device has a positive polarity output voltage of 5V with an accuracy of 2% and an output current of 500mA. The input voltage range is from -18V, making it suitable for a variety of applications.
Taiwan Semiconductor TS2937CP50R0 technical specifications.
| Package/Case | TO-252 |
| Min Input Voltage | -18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2937CP50R0 to view detailed technical specifications.
No datasheet is available for this part.