The TS2940CW50RP is a single output positive regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 1A and an output voltage accuracy of 2%. The regulator is packaged in a SOT-223 package and is mounted on the surface of a printed circuit board. It is RoHS compliant and has a quiescent current of 15mA.
Taiwan Semiconductor TS2940CW50RP technical specifications.
| Package/Case | SOT-223 |
| Min Input Voltage | -18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2940CW50RP to view detailed technical specifications.
No datasheet is available for this part.