Taiwan Semiconductor TS324CS14 technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS324CS14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.