Taiwan Semiconductor TS3406CX5RF technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS3406CX5RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.