Taiwan Semiconductor TS34119CSRL technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Unity Gain Bandwidth Product | 1.5MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS34119CSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.