Taiwan Semiconductor TS39100CP50 technical specifications.
| Package/Case | TO-252 |
| Input Bias Current | 700uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS39100CP50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.