Taiwan Semiconductor TS4148RZ(0603) technical specifications.
| IF (AV) | 150 mA |
| U | 100 V |
| I | 150 mA |
| Manufacturer | Taiwan Semiconductor |
| Manuf. Code | TSC |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS4148RZ(0603) to view detailed technical specifications.
No datasheet is available for this part.