Taiwan Semiconductor TS5205CX533RF technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-25 |
| Height | 1.35mm |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiwan Semiconductor TS5205CX533RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.