LDO Regulator Pos 1.25V to 8V 0.15A 5-Pin SOT-25 T/R
Taiwan Semiconductor TS5205CX5RF technical specifications.
| Package/Case | SOT-25 |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiwan Semiconductor TS5205CX5RF to view detailed technical specifications.
No datasheet is available for this part.