The TS78L03ACYRM is a single-output voltage regulator with a maximum operating temperature of 150°C and a minimum operating temperature of 0°C. It is a surface mount device with a package type of SOT-89. The regulator has a quiescent current of 6mA and an output current of 150mA. It is RoHS compliant and available in tape and reel packaging.
Taiwan Semiconductor TS78L03ACYRM technical specifications.
| Package/Case | SOT-89 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 4% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L03ACYRM to view detailed technical specifications.
No datasheet is available for this part.