Taiwan Semiconductor TS78L03CXRF technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 30V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | Fixed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L03CXRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.