Taiwan Semiconductor TS78L08CXRF technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 1.7V |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 8.32V |
| Min Output Voltage | 7.69V |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 10.5V |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8.32V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L08CXRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.