Taiwan Semiconductor TS78L24CTA3 technical specifications.
| Package/Case | TO-92 |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L24CTA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.