Taiwan Semiconductor TS78M12CPR0 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Height | 2.4mm |
| Length | 6.65mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 4% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78M12CPR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.