Taiwan Semiconductor TS7906CIC0 technical specifications.
| Max Input Voltage | -35V |
| Output Current | 1.5A |
| Output Voltage | -6V |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS7906CIC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.