The TS7909CI is a negative fixed voltage regulator with a maximum input voltage of -35V and an output voltage of -9V. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device is packaged in a TO-220-3 package and is available in quantities of 50. The TS7909CI is RoHS compliant.
Taiwan Semiconductor TS7909CI technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Type | Fixed |
| Output Voltage | -9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS7909CI to view detailed technical specifications.
No datasheet is available for this part.