Taiwan Semiconductor TS7909CZC0 technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | -9V |
| Output Voltage Accuracy | 4% |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS7909CZC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.