Taiwan Semiconductor TS79L05CSRL technical specifications.
| Accuracy | 4% |
| Package/Case | SOP |
| Dropout Voltage | 1.7V |
| Height | 1.5mm |
| Length | 5mm |
| Max Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5V |
| Polarity | Negative |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS79L05CSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.