Taiwan Semiconductor TS79L09CSRL technical specifications.
| Accuracy | 4% |
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | -9V |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS79L09CSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.